Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Adafruit Industries 4481

Adafruit Itsybitsy Nrf52840 Express - Bluetooth Le |Adafruit 4481
$ 19.95

Price and Stock

Inventory History

3 month trend:
+25.60%

Descriptions

Descriptions of Adafruit Industries 4481 provided by its distributors.

Adafruit Itsybitsy Nrf52840 Express - Bluetooth Le |Adafruit 4481
ITSYBITSY NRF52840 EXPRESS BLE
Family Name = Development Boards / Product Type = Development Board / Frequency MHz = 64 / Program Memory kB = 256 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = RAM / Interfaces = ADC / Interfaces = PWM / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = USB / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 36 / Width mm = 18 / Height mm = 5 / Weight g = 3

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF