Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Adafruit Industries 2771

Adafruit 2771 Feather 32U4 Basic; Accessory T; Type: Adafruit 32u4 Basic Proto; For Use
$ 19.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2771.

element14 APAC

Datasheet37 pages8 years ago

Inventory History

3 month trend:
+339%

Descriptions

Descriptions of Adafruit Industries 2771 provided by its distributors.

Adafruit 2771 Feather 32U4 Basic; Accessory T; Type:Adafruit 32u4 Basic Proto; For Use
ATmega32u4 Microcontroller Development Board 8MHz CPU 2KB RAM 32KB Flash
DEVELOPMENT BOARDS & KITS, AVR ADAFRUIT FEATHER 32U4 BASIC PROTO
Adafruit 2771 Feather 32u4 Arduino Compatible Basic Proto
Adafruit Feather 32u4 Basic Proto Board
RS APAC
Family Name = Development Boards / Product Type = Development Board / Frequency MHz = 8 / Program Memory kB = 32 / Memory Size kB = 2 / Memory Type = RAM / Interfaces = Analogue / Interfaces = SPI / Interfaces = Serial / Interfaces = USB / Interfaces = I²C / Interfaces = PWM / Length mm = 51 / Width mm = 23 / Height mm = 8 / Weight g = 4.8

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA2771