Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Adafruit Industries 196

Proto-Screwshield (Wingshield) R3 Kit For Arduino Rohs Compliant: Yes |Adafruit 196

$ 14.95

Price and Stock

Inventory History

3 month trend:
-36.27%

Descriptions

Descriptions of Adafruit Industries 196 provided by its distributors.

Proto-Screwshield (Wingshield) R3 Kit For Arduino Rohs Compliant: Yes |Adafruit 196
PROTO-SCREWSHIELD (WINGSHIELD)SCREWSHIEL
Family Name = Arduino Shields / Product Type = Screw Shield / Length mm = 67 / Width mm = 73 / Height mm = 1.6 / Weight g = 35

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-196
  • ADA196