Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Adafruit Industries 1500

ATtiny85 Microcontroller Development Board 8MHz CPU 512B RAM 512B/8KB EEPROM/Flash Mac OS/Win
$ 6.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 1500.

Farnell

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+34.90%

Descriptions

Descriptions of Adafruit Industries 1500 provided by its distributors.

ATtiny85 Microcontroller Development Board 8MHz CPU 512B RAM 512B/8KB EEPROM/Flash Mac OS/Win
DEV BOARD, TRINKET, ATTINY85 MCU, 3.3V; Silicon Manufacturer:Atmel; No. of Bits:8bit; Silicon Family Name:ATtiny; Core Architecture:AVR; Core Sub-Architecture:tinyAVR; Silicon Core Number:ATtiny85; Kit Contents:Dev Board
Dev Board, Trinket, Attiny85 Mcu, 3.3V; Circuito Integrado, Fabricante:Atmel; Núcleo, Arquitectura:Avr; Núcleo, Subarquitectura:Tinyavr; Núcleo De Silicio, Numeración:Attiny85; Nombre De La Familia Del Silicio:Attiny |Adafruit 1500
Family Name = Microcontroller Boards / Product Type = Mini Microcontroller / Frequency MHz = 8 / Memory Size B = 512 / Memory Type = SRAM / Memory Type = EEPROM / Interfaces = Analogue / Interfaces = I²C / Interfaces = PWM / Interfaces = SPI / Interfaces = USB / Supply Voltage Max. V = 3.3 / Length mm = 27 / Width mm = 15 / Height mm = 4 / Weight g = 1.85

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-1500
  • ADA1500