What’s new: Find the right parts faster with our redesigned experience

Learn more

ACT CBC0805-600-202

Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ACT CBC0805-600-202.

IHS

Datasheet6 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
15,000
17,332,191
17,332,191
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Capacitance
-
-
-
Dielectric
-
-
-
Voltage Rating (DC)
-
-
-
Resistance
-
100 mΩ
100 mΩ
Power Rating
-
-
-
Composition
-
-
-
Tolerance
-
25 %
25 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-23

Descriptions

Descriptions of ACT CBC0805-600-202 provided by its distributors.

Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)

Manufacturer Aliases

ACT has several brands around the world that distributors may use as alternate names. ACT may also be known as the following names:

  • ASSOCIATED COMPONENTS TECH
  • ADVANCED CRYSTAL TECHNOLOGY
  • ASSOCIATED COMPONENTS TECHNOLOGY INC
  • Associated Components Technology
  • ASSOCIATED COMPONENTS TEC
  • ACT/ASSOCIATED COMPONENTS TECHNOLOGY
  • ASSOCIATED COMPONENTS
  • ASSOCIATED COMPONENT TECH
  • ASSOCIATED COMPONENTS INC
  • ACTECH
  • ASSOCIATED COMPONENTS TECH INC
  • Associated Components Technology (ACT)
  • ACT FASTENING SOLUTIONS