What’s new: Find the right parts faster with our redesigned experience

Learn more

Accuride DZ2601-0020

Yagula Telescopic Slide Rail, DZ2601series, 26.3mmhigh, 209mmdeep, 12.7mmwide, Maximum load16kg

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Accuride DZ2601-0020.

element14 APAC

Datasheet1 page21 years ago

Farnell

Inventory History

3 month trend:
-43.80%

Related Parts

Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
Hammond1554HPL
INNER PANEL, FITS 1544, 1555 SIZE H & T ENCLOSURE,16 GA. STEEL, W/SCREWS,6.6X4.2"
Bud IndustriesNBX-32914
Enclosure Internal Panel Steel 16 Gauge Galvanized Natural 6.89 in. H x 6.89 in. W
Bud IndustriesNBX-32912
Electrical Enclosure Accessories 7.32 x 5.35 x 0.06" NBF SERIES PANL STL
Bud IndustriesNBX-10985
Electrical Enclosure Accessories 6.3X9.9 MTG PANEL

Descriptions

Descriptions of Accuride DZ2601-0020 provided by its distributors.

Yagula Telescopic Slide Rail, DZ2601series, 26.3mmhigh, 209mmdeep, 12.7mmwide, Maximum load16kg
SLIDE, TELESCOPIC, 200MM, 100%, PK2; Slide Type: Non Pivot; Length: 200mm; Extended Length: 409mm; Bearing Style: -; Carrying Capacity: 16kg; Product Range: -; SVHC: No SVHC (15-Jun-2015); Body Colour: Silver; Body Material: Stee
SLIDE, TELESCOPIC, 200MM, 100%, PK2; Slide Type:Non Pivot; Carrying Capacity:16kg; Body Colour:Silver; Extended Length:409mm; Length:200mm; External Depth:12.7mm; Body Material:Steel; Colour:Bright zinc plate; Enclosure ;RoHS Compliant: Yes

Manufacturer Aliases

Accuride has several brands around the world that distributors may use as alternate names. Accuride may also be known as the following names:

  • Accuride International
  • ACCURIDE INTERNATIONAL INC