What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon AST3TQ-V-19.440MHZ-28

Precision Temperature Compensated Crystal Oscillator 19.44MHz 4-Pin Surface Mount Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AST3TQ-V-19.440MHZ-28.

IHS

Datasheet6 pages7 years ago

Supply Chain

Introduction Date2014-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF -40C~85C 7mA 0.047 1.20mm
ECS InternationalECS-2333-200-BN-TR
Oscillator, 20 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
TCXO Oscillators The factory is currently not accepting orders for this product.
CTS Components636L3C018M43200
SMD Crystal Oscillator 18.432MHz 3.3V 30pF 4-Pin CSMD T/R
ECS InternationalECS-2033-200-BN
Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Abracon AST3TQ-V-19.440MHZ-28 provided by its distributors.

Precision Temperature Compensated Crystal Oscillator 19.44MHz 4-Pin Surface Mount Bulk
Oscillator VC-TCXO 19.44MHz ±0.3ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS Squarewave 55% 3.3V 4-Pin SMD Bulk
XTAL OSC VCTCXO 19.4400MHZ LVCMO, 7x5mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 19.44MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation