Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASEMPC-26.000MHZ-LR-T

Oscillator MEMS 26MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMPC-26.000MHZ-LR-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

element14 APAC

Electro Sonic

Abracon SCT

CAD Models

Download Abracon ASEMPC-26.000MHZ-LR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 26MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R
Oscillator MEMS 26MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25.0007MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin CDFN SMD Tube
24.576MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 27MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEMPC-26.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 26MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 26 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, CMOS
OSC, MEMS, CMOS, 26.000MHZ, 3.2X2.5; Frequency Nom: 26MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tem
OSC, MEMS, CMOS, 26.000MHZ, 3.2X2.5; Frequency:26MHz; Frequency Stability:± 25ppm; Supply Voltage:2.25V to 3.6V; Operating Temperature Range:-40°C to +85°C; Oscillator Mounting:SMD; No. of Pins:6; SVHC:No SVHC (18-Jun-2012); Crystal Case Type:3.2mm x 2.5mm; Type:CMOS
Cmos Mems Oscillator, 26 Mhz, Smd; Frequency:26Mhz; Load Capacitance:15Pf; No. Of Pins:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C To +85°C; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASEMPC-26.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMPC-26.000MHZ-LR-T.