Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASEMCC3-Z-R

MEMS Configurable Oscillator, CMOS, 25 MHz to 150 MHz, 25 ppm, SMD, ASEMCC Series
$ 7.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMCC3-Z-R.

Sager Electronics

Datasheet4 pages15 years ago

Abracon SCT

CAD Models

Download Abracon ASEMCC3-Z-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MicrochipDSC8121BI2
Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MicrochipDSC8121CI2
Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
MicrochipDSC8121AI2
Unprog Mems Oscillator, -40C-85C, 25Ppm; |Microchip Technology DSC8121AI2
AbraconASEMCC2-ZR
CMOS Output Clock Oscillator, 10MHz Min, 100MHz Max, 156.25MHz Nom, CMOS
AbraconASEMCC1-ZR
2.25V~3.6V ±25ppm 24MHz,27MHz,74.25MHz,148.5MHz VFQFN-14(EP) SMD mount 3.2mm*2.5mm*900μm
AbraconASEMDC2-ZR
Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN

Descriptions

Descriptions of Abracon ASEMCC3-Z-R provided by its distributors.

MEMS Configurable Oscillator, CMOS, 25 MHz to 150 MHz, 25 ppm, SMD, ASEMCC Series
Oscillator MEMS 25MHz/ 75MHz/ 125MHz/ 150MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 14-Pin SMD Tube
Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN
OSC, MEMS, CMOS, 10-170MHZ, 3.2X2.5; Configurable Frequency Min: 25MHz; Configurable Frequency Max: 150MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Product Range: -; Operating Temperature Min: -5
Pin Config, Mems, 3.2Mm X 2.5Mm, Cmos; Rango De Producto:Serie Asemcc; Frecuencia Configurable Mín.:25Mhz; Frecuencia Configurable Máx.:150Mhz; Estabilidad De Frecuencia +/-:25Ppm; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Abracon ASEMCC3-ZR

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMCC3-ZR
  • ASEMCC3ZR