Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASE-60.000MHZ-L-R-T

Crystal Oscillator, 60Mhz, Smd; Frequenc |Abracon ASE-60.000MHZ-LR-T
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-60.000MHZ-L-R-T.

Master Electronics

Datasheet6 pages4 years ago

Abracon SCT

Sager Electronics

Electro Sonic

CAD Models

Download Abracon ASE-60.000MHZ-L-R-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mems Osc Xo 60.0000Mhz Lvcmos/Tape & R; |Abracon ASFLMB-60.000MHZ-LR-T
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
CTS ComponentsCB3LV-5C-60M0000
Clock Oscillator 60MHz 3.3V 30pF 4-Pin SMD T/R
Oscillator MEMS 60MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASE-60.000MHZ-L-R-T provided by its distributors.

Crystal Oscillator, 60Mhz, Smd; Frequenc |Abracon ASE-60.000MHZ-LR-T
CMOS Output Clock Oscillator, 0.625MHz Min, 200MHz Max, 60MHz Nom
OSCILLATOR 3.2 X 2.5 X 1.1MM, HCMOS/TTL, 60.000MHZ, 25PPM -4
Standard Clock Oscillators 60MHz 3.3Volts 25ppm -40C +85C
XTAL OSC XO 60.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
CRYSTAL OSCILLATOR, 60MHZ, SMD; Frequency:60MHz; Supply Voltage:3.135V to 3.465V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Oscillator Type:XO

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-60.000MHZ-LR-T