What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ARJM11C7-502-AB-EW2

Modular Conn/ethernet Conn RJ45 Jack W/mag 1X1 Rohs Compliant: Yes
$ 2.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ARJM11C7-502-AB-EW2.

IHS

Datasheet1 page7 years ago

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
+44.18%

CAD Models

Download Abracon ARJM11C7-502-AB-EW2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.927
$ 2.099
Stock
16,956
32,861
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
Gold
Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Abracon ARJM11C7-502-AB-EW2 provided by its distributors.

MODULAR CONN/ETHERNET CONN RJ45 JACK W/MAG 1X1 ROHS COMPLIANT: YES
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
10/100/1000 Base-T, 1x1 Right Angle, Jack with magnetics, ARJM11C, RoHS
Abracon SCT
ARJM11 Series G/Y LED Tab up/EMI Finger 1000 Base-T Magnetic RJ45 JACK
CONNECTOR, RJ45, JACK, 8P8C, 1000BASE-T
CONN JACK 1PORT 1000 BASE-T PCB
RJ45 Jack Tab-up with EMI Finger 1000 Base-T 1-Port Green-Yellow LED -40 to 85°C Wave Solder 6µin Gold Flash Bulk

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARJM11C7502ABEW2