What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ARJE-1034

Modular Connectors / Ethernet Connectors SMD 1PORT 10GBASE-T W/MAGNETICS
$ 12.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ARJE-1034.

Electro Sonic

Datasheet4 pages9 years ago

Abracon SCT

Inventory History

3 month trend:
-0.58%

CAD Models

Download Abracon ARJE-1034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.21
$ 5.14
Stock
6,212
550
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
8
8
Mount
-
-
Termination
-
-
Orientation
Right Angle
Right Angle
Contact Plating
-
-
Housing Material
-
-
Contact Material
-
-
Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-10-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Abracon ARJE-1034 provided by its distributors.

Modular Connectors / Ethernet Connectors SMD 1PORT 10GBASE-T W/MAGNETICS
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking
Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port T/R
10GBASE-T, 1x1 Right Angle, Jack with magnetics, ARJE-1034, RoHS
Abracon SCT
CONN JACK 1PORT 10G BASE-T SMD
Surface Mount 1 PORT 10GBASE-T W/MAGNETICS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARJE1034