What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ABM3-30.000MHZ-B2-T

Crystal 30MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-30.000MHZ-B2-T.

JRH Electronics

Datasheet5 pages4 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+3.42%

CAD Models

Download Abracon ABM3-30.000MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components445C25D30M00000
Parallel - Fundamental Quartz Crystal, 30MHz Nom
Crystal 33MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R
Crystal 30MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 30MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
CTS Components445C25D27M00000
Parallel - Fundamental Quartz Crystal, 27MHz Nom

Descriptions

Descriptions of Abracon ABM3-30.000MHZ-B2-T provided by its distributors.

Crystal 30MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R
Crystal, Standard, 30 MHz, SMD, 5mm x 3.2mm x 1.3mm, 50 ppm, 18 pF, 20 ppm, ABM3
ABM3 Series 30 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal
CRYSTAL, 30M, 18PF CL, 5X3.2MM SMT; Frequency Nom: 30MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM3 Series; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; SVHC: No SVHC (15-Jan-2019); Accuracy: ± 20ppm; Crystal Mounting Type: SMD; Frequency: 30MHz; Frequency Stability: ± 50ppm; No. of Pins: 2Pins; Operating Temperature Range: -20°C to +70°C; Output Frequency: 30MHz

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3-30.000MHZ-B2-T.