What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ABLSG-13.000MHZ-D2Y-T

Crystal 13MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-13.000MHZ-D2Y-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

X-ON

Abracon SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2014-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
CTS Components445I23D12M00000
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin SMD T/R
Crystal 13.225625MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 13MHz Nom
CTS Components445C23E12M00000
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2

Descriptions

Descriptions of Abracon ABLSG-13.000MHZ-D2Y-T provided by its distributors.

Crystal 13MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 13MHz Nom
CRYSTAL, 3RD LEAD CASE-GROUNDED SMD, 11.4X 4.7X 4.2MM, 13.000MHZ, -40C/85C
CRYSTAL 13.0000MHZ 18PF SMD, 11.4x4.7mm, RoHS
Abracon SCT
Crystals 13MHz 18pF 30ppm -40C +85C
CRYSTAL, 13MHz, 18pF, HC-49/US; Frequency:13MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US; No. of Pins:3; ESR:50ohm
Crystal, 13Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Ablsg; Frecuencia Nom.:13Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:18Pf |Abracon ABLSG-13.000MHZ-D-2-Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-13.000MHZ-D-2-Y-T