Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABLIC S-80832CNNB-B8RT2G

no 800nA 60μs Low effective Active Low,Open Drain 1 10V no no SC-82AB SMD mount,glue mount
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-80832CNNB-B8RT2G.

IHS

Datasheet56 pages8 years ago

Augswan

element14

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ABLIC S-80832CNNB-B8RT2G provided by its distributors.

no 800nA 60μs Low effective Active Low,Open Drain 1 10V no no SC-82AB SMD mount,glue mount
Volt Supervisor Detect 0.8V to 6V 4-Pin(3+Tab) SC-82AB T/R
Voltage Detector, Fixed, 1 Channel, +3.2V, CMOS, PDSO4
CMOS Voltage Detectors 3.2V 1.3uA N-Ch Open
IC SUPERVISOR 1 CHANNEL SC82AB
IC, VOLTAGE DETECTOR, SC-82AB; Threshold Voltage: 3.2V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 950mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: SC-82AB; No. of Pins: 4Pins; Delay T
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:3.2V; Supply Current:0.8µA; Reset Type:Active-Low; Output Current Max:50mA; Output Type:Open-Drain; Power Dissipation, Pd:350mW; Supply Voltage Min:0.95V ;RoHS Compliant: Yes

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC