What’s new: Find the right parts faster with our redesigned experience

Learn more

HH Smith 4391

Standoff; 7/8 in.; #6-32; Nylon 6/6; Hex; 9/32 in.; 3/16 in.
$ 0.967
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4391.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone25503
Nylon 5 mm Diameter Male / Female 15 mm Long Hex Standoff
HH Smith4389
Standoff; 3/4 in.; #8-32; Nylon 6/6; Hex; 13/32 in.; 7/16 in.
HH Smith4309
Standoff; 0.750 in.; #4-40; Nylon; Hex; Natural (Milky White)
Keystone24333
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 15MM, ALUM/CLEAR IRIDITE
RAF HardwareM2155-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W
RAF Hardware4536-440-N
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Nylon Plain, 1/4" Hex W

Descriptions

Descriptions of HH Smith 4391 provided by its distributors.

Standoff; 7/8 in.; #6-32; Nylon 6/6; Hex; 9/32 in.; 3/16 in.
Hex Male-Female Standoff
STDF 4391 NYL HEX M/FHHS4391
Standoff, Nylon66, Hex M-F, 6-32/22.23Mm; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Male-Female; Body Length:22.23Mm; Overall Length:28.58Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 4391

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC