ABB Control XUK001733

REMOTE POT KIT, ACS50-POT; Adjustment Type: Drive control; SVHC: No SVHC (20-Jun-2011); Series: ACS50; Switch...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control XUK001733.

element14 APAC

Datasheet6 pages16 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control XUK001733 provided by its distributors.

REMOTE POT KIT, ACS50-POT; Adjustment Type:Drive control; SVHC:No SVHC (20-Jun-2011); Series:ACS50; Switch Operation:Start / Stop and Forward / Reverse
ACS50 POTENTIOMETER
REMOTE POT KIT, ACS50-POT; Track Resistance: -; No. of Turns: -; Track Taper: -; Power Rating: -; Resistance Tolerance: -; Product Range: -; Potentiometer Mounting: -; Shaft Diameter: -; No. of Gangs: -; Adjustment Type: Rotary; S

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG