Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control UA30-30-10-R36

Abb, Inc Ua30-30-10Ra 190V 50Hz / 220V 60Hz
$ 728.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control UA30-30-10-R36.

Master Electronics

Datasheet226 pages13 years ago

Descriptions

Descriptions of ABB Control UA30-30-10-R36 provided by its distributors.

Abb, Inc Ua30-30-10Ra 190V 50Hz / 220V 60Hz
US30R-3P CONTR 190/50 220/60 | ABB UA30-30-10-R36
ABB UA30-30-10-R36 UA30 RA 3-POLE CONTACTORS FOR CAPACITOR SWITCHING, CAN BE USED IN INSTALLATIONS IN WHICH THE PEAK CURRENT FAR EXCEEDS 100 TIMES NOMINAL RMS CURRENT. THE CONTACTORS ARE DELIVERED COMPLETE WITH THEIR DAMPING RESISTORS AND MUST BE USED WITHOUT ADDITIONAL INDUCTANCES (SEE TABLE BELOW). THE CAPACITORS MUST BE DISCHARGED (MAXIMUM RESIDUAL VOLTAGE AT TERMINALS 50 V) BEFORE BEING RE-ENERGIZED WHEN THE CONTACTORS ARE MAKING. THEIR ELECTRICAL DURABILITY IS 250 000 OPERATING CYCLES FOR UE < 500 V AND 100 000 OPERATING CYCLES FOR 500 V UE 690 V. THE UA RA CONTACTORS ARE FITTED WITH A SPECIAL FRONT MOUNTED BLOCK, WHICH ENSURES THE SERIAL INSERTION OF 3 DAMPING RESISTORS INTO THE CIRCUIT TO LIMIT THE CURRENT PEAK ON ENERGIZATION OF THE CAPACITOR BANK. THEIR CONNECTION ALSO ENSURES CAPACITOR PRECHARGING IN ORDER TO LIMIT THE SECOND CURRENT PEAK OCCURRING UPON MAKING OF THE MAIN POLES. THE INSERTION OF RESISTORS ALLOWS TO DAMP THE HIGHEST CURRENT PEAK OF THE CAPACITOR WHEN SWITCHING

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG