Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TA42DU25

RELAY, OVERLOAD, A30-A40, 18-25; Contact Rating: 18 - 25 A; Frame size: A30 - A40; Resistance: 5.5mR
$ 62.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TA42DU25.

Master Electronics

Datasheet226 pages13 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control TA42DU25 provided by its distributors.

RELAY, OVERLOAD, A30-A40, 18-25; Contact Rating:18 - 25 A; Frame size:A30 - A40; Resistance:5.5mR
ABB, TA42DU25, Overload Relays-Thermal Magnetic, 18-25 Amp Range, for use with (A/AE30 - A/AE/40) Contactors
Thermal Overload Relay, 18.0-25.0A, Class 10
Abb, Inc Ta42Du-25 Thermal Overload Relay
OVER LOAD RELAY,18-25A 15-18.5KW 1NO 1NC
TA42DU25 ABB OVERLOAD RELAY,18-25A.
RELAY, OVERLOAD, A30-A40, 18-25; Min Overload Current Adjustment:18A; Max Overload Current Adjustment:25A; Voltage, Supply Max:500V ac; Approval Bodies:CSA, UL; External Depth:110.5mm; External Length / Height:90mm; Mounting Type:Panel Mount; For Use With:A Line Contactors of EEx e Motors; Contact Rating:18 - 25 A; Frame Size:A30 - A40; Resistance:5.5mohm

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA42DU-25