Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S202-C6

Circuit Breaker, 2-POLE, C Curve, 6A, 6KA, 480Y/277VAC, Handle, Screw Terminals
$ 51.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202-C6.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Electro Sonic

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata / AirpaxT26-2-7.00A-27720-1
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 7A 250VAC 65VDC 2 POLE TOGGLE UL1077
Sensata / AirpaxR21-4-7.50A-B06IV-V
65V 250V 2 7.5A magnetic(hydraulic delay) Control lever panel mount 45.47mm*37.21mm*39.62mm
Carling TechnologiesMB2-B-34-470-1-A24-B-C
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MB2-B-34-470-1-A24-B-C
Carling TechnologiesMF2-B-94-475-1-HC4-2-C
80V 250V 2 Yes 7.5A magnetic(hydraulic delay) Control lever panel mount 39.62mm*35.41mm*61.85mm
Carling TechnologiesMF2-B-64-470-1-CA4-7-D
Circuit Breaker Hydraulic Magnetic 2Pole 7A 250VAC Automotive
Sensata / AirpaxT21-61-7.50A-22627-2-V
CIRCUIT BREAKER, HYDRAULIC MAGNETIC CIRCUIT PROTECTORS, 2 POLE, T21 SERIES

Descriptions

Descriptions of ABB Control S202-C6 provided by its distributors.

CIRCUIT BREAKER, 2-POLE, C CURVE, 6A, 6KA, 480Y/277VAC, HANDLE, SCREW TERMINALS
Circuit Breaker Miniature 2Pole 6A 277V/480VAC
6 A, 6 kA Interrupt, 2 Poles, Thermal Magnetic Trip.
Circuit Breaker, Thermal Mag, 2 Pole; |Abb S202-C6
THERMAL MAGNETIC CIRCUIT BREAKER
MINI BREAKER, S200, 6A,2 POLE, TRIP C,
Circuit Breaker, 2-P, 6A/480V, C
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
CIRCUIT BREAKER, THERMAL MAG, 2 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 6A; No. of Poles: 2 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S202C6