Descriptions of ABB Control S201UDC-K2 provided by its distributors.
Miniature Circuit Breaker, S201 Series, 2A, 1 Pole, Not Rated, 14kA, K Curve
CIRCUIT BREAKER, 1-POLE, K CURVE, 2A, 60VDC, HANDLE, SCREW TERMINALS, UL 489
Thermal Magnetic Circuit Breaker,
2 A, 14 kA Interrupt, 1 Pole, Thermal Magnetic Trip.
AB S201UDCK2 , S200UDC MCB 1P K 2A 60VDC BCPD
1 Pole(s), 2A, 60VDC, Din Rail
ABB S201UDC-K2 Miniature Circuit Breaker. ABB Miniature Circuit Breaker, High Performance, Series: S200UDC, 60/125 VDC, 2 A, 1.8 W Power, 50/60 Hz Frequency, 14 kA Interrupt, Electro-Mechanic/K-Curve/Thermal Magnetic Trip, 1.05 to 1.2 A, 8 to 12 A Trip, 1 Pole, Toggle Actuator, Screw Connection, 18 to 4 AWG, 18 to 8 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 71 mm L x 17.5 mm W x 92 mm H Dimensions, Light Gray. Additional Description: ABB -S201UDC-K2 S200UDC MCB 1P K 2A 60VDC BCPD. Catalog Description: System pro M compact S200UDC current limiting miniature circuit breakers are specially designed for DC applications in the scope of UL489.They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. They are available in different characteristics (K,Z), configurations (1P,2P) and rated currents (up to 63A).The Short-circuit current rating SCCR acc. UL489 is 14 kA. The S200UDC is suitable for DC voltages up to 125 VDC (2 pole). All MCBs of the product range S200UDC comply with UL489, allowing the use for commercial and industrial applications...