Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S201U-K5

Circuit Breaker Thermal Magnetic 1Pole 5A 240VAC
$ 50.4
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201U-K5.

IHS

Datasheet16 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 6A
EatonKD1-6
Circuit Breaker 1Pole 6A 250VAC 2-Pin
Schneider ElectricGB2CB12
Circuit Breaker Thermal/Magnetic Handle 1-Pole 6A 277VAC/48VDC DIN Rail Mt
Schneider ElectricA9F54106
Circuit Breaker, Thermal Magnetic, 1Pole; |Schneider Electric A9F54106
Sensata / AirpaxR11-4-5.00A-R01CV-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxR11-4-4.00A-R01CV-V
CIRCUIT BREAKER HYDRAULIC MAGNETIC 1 POLE 65VDC/250VAC 4A ROCKER HANDLE

Descriptions

Descriptions of ABB Control S201U-K5 provided by its distributors.

Circuit Breaker Thermal Magnetic 1Pole 5A 240VAC
Circuit Breaker, 1-P, 5A/240VAC, K, UL489 Listed, 10KAIC, DIN Mount
CIRCUIT BREAKER, BRANCH CIRC. PROTECTION, K CURVE, 1-P, 5A, 10KA, 240VAC, UL489
Circuit Breaker, 1 Pole, 5A; Product Range:System Pro M Compact S200U Series; Current Rating:5A; No. Of Poles:1 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Din Rail |Abb S201U-K5

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG