Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S201-B6

Thermal Magnetic Circuit Breaker, 1 Pole(s), 6A, 253VAC, 72VDC, Din-rail Mount
$ 20.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-B6.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesCLB-073-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 7A 250VAC/32VDC
Sensata / AirpaxIEG1-1-63F-7.50-C-91-V
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A 277VAC
Sensata / AirpaxIUG6-1-61-7.50-C-01
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A 277VAC
Carling TechnologiesCTB-B-B-07
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 7A; 125VAC/50VDC
EatonKD1-7
CIRCUIT BREAKER THERMAL PUSH CUR-RTG 7A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC
Carling TechnologiesCLB-073-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 7A 250VAC/32VDC

Descriptions

Descriptions of ABB Control S201-B6 provided by its distributors.

Thermal Magnetic Circuit Breaker, 1 Pole(s), 6A, 253VAC, 72VDC, Din-rail Mount
CIRCUIT BREAKER; 1-P; B CURVE; 6A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
CIRCUIT BREAKER, THERMAL MAG, 1 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 6A; No. of Poles: 1 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail
Tripping Characteristics = B / Rated Short-Circuit Breaking Capacity Icn kA = 6 / Mounting Type = Clip Mount / Width mm = 17.5 / Overvoltage Category = III / Poles = 1 / Rated Insulation Voltage V = 250 / Rated Current A = 6 / Depth mm = 69 / Rated Short-Circuit Breaking Capacity Icu kA = 10 / IP Rating = IP20 / IP Rating = IP40 / Height mm = 88 / Terminal Contact Type = Bi-Directional Cylinder Lift / Tightening Torque - Screw-Type Max. Nm = 2.8

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201B6