Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control OT80FT3

Non-fused Disconnect Switch 80A 3 Poles 600VAC, Door Mount , UL508
$ 131.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT80FT3.

Farnell

Datasheet2 pages10 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.06%

Descriptions

Descriptions of ABB Control OT80FT3 provided by its distributors.

NON-FUSED DISCONNECT SWITCH 80A 3 POLES 600VAC, DOOR MOUNT , UL508
SWITCH,DISCONNECTOR,3P,80A; Contact Current AC Max: 80A; Contact Voltage AC Max: 750V; No. of Poles: 3 Pole; Product Range: OT Series; Current Rating: 80A; External Depth: 69mm; External Length / Height: 72mm; External Width: 70
ABB OT80FT3 Disconnect Switch Brand: ABB. Part Number: OT80FT3. ABB Disconnect Switch, Front Operated Non-Fusible, Series: OT SwitchLine, 600 VAC, 80 A, 40 hp, 3 Pole, NEMA 1/3R/4/4X/12 Enclosure, Door Mounting, Screw Terminal, 72 mm H x 65 mm W x 69 mm D Dimensions. Additional Description: ABB -OT80FT3 (O) 3P 80A UL508 NF DOOR MOUNT SW. Catalog Description: 3-pole, front operated, door mounted switch-diconnector / non-fusible diconnect switch with protected clamp terminals, handle is not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG