Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control OT80F3

Switch, discon, non-fuse, DIN rail, 3P 80A OT80F3 OT80F3 DISCONNECT NON-FUSIBLE
$ 132.94
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT80F3.

element14 APAC

Datasheet72 pages16 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-07-22
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-12-31

Descriptions

Descriptions of ABB Control OT80F3 provided by its distributors.

Switch,discon,non-fuse,DIN rail, 3P 80A OT80F3 OT80F3 DISCONNECT NON-FUSIBLE
NON-FUSED DISCONNECT SWITCH 80A 3 POLES 600VAC, DIN RAIL / PANEL MOUNT, UL508
SWITCH,DISCONNECTOR,3P,80A; Contact Current AC Max: 80A; Contact Voltage AC Max: 750V; No. of Poles: 3 Pole; Product Range: OT Series; Current Rating: 80A; External Depth: 64mm; External Length / Height: 73mm; External Width: 53
ABB OT80F3 Disconnect Switch Brand: ABB. Part Number: OT80F3. ABB Disconnect Switch, Front Operated Non-Fusible, 600 VAC, 80 A, 20 hp at 240 VAC, 40 hp at 480/600 VAC, 3 ph, 50 Hz, 3 Pole, IP20, DIN Rail/Surface Mount. Additional Description: ABB -OT80F3 3P 80A UL508 NF SW. Catalog Description: 3-pole, front operated, base mounted, DIN-rail mountable switch-diconnector / non-fusible diconnect switch with protected clamp terminals, handle and shaft are not included..
Additional Information ABB Type Designation: 3P 80A UL508 NF SW Country or Territory of Origin: Finland Customs Tariff Number: 85352100 Frame Size: Undefined Gross Weight: 1.79 lb Invoice Description: SWITCH-DISCONNECTOR Made To Order: No Minimum Order Quantity: 1 EA Order Multiple: 1 EA Package Level 3 Depth / Length: 12 in Package Level 3 EAN: 804325915922 Package Level 3 Gross Weight: 1.79 lb Package Level 3 Height: 8 in Package Level 3 Width: 12 in Part Type: New Product Name: - Product Net Weight: 1.79 lb Product Type: Undefined Quote Only: No Selling Unit of Measure: each Stocked At (Warehouses): Wickliffe, Ohio, United States

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG