Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control OT16F3

Abb Switch Disconnector, 3 Pole, Front Operated, Base Mounting, Screw Terminals
$ 69.98
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT16F3.

element14 APAC

Datasheet72 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.23%

Supply Chain

Introduction Date2016-05-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-12-31

Descriptions

Descriptions of ABB Control OT16F3 provided by its distributors.

ABB SWITCH DISCONNECTOR, 3 POLE, FRONT OPERATED, BASE MOUNTING, SCREW TERMINALS
NON-FUSED DISCONNECT SWITCH 20A 3 POLES 600VAC, DIN RAIL / PANEL MOUNT, UL508
SWITCH,DISCONNECTOR,3P,16A; Contact Current AC Max: 16A; Contact Voltage AC Max: 750V; No. of Poles: 3 Pole; Product Range: OT Series; Current Rating: 16A; External Depth: 45mm; External Length / Height: 56mm; External Width: 35
ABB OT16F3 Disconnect Switch Brand: ABB. Part Number: OT16F3. ABB Disconnect Switch, Front Operated Non-Fusible Open, Series: OT Series, 600 VAC, 20 A, 10 hp, 50 Hz, 3 Poles, 200 kA Short Circuit, IP20, Surface Mount, Screw Terminal, 40 deg C, 68 mm H x 35 mm W x 56 mm D. Additional Description: ABB -OT16F3 (O) SWITCH NF 3P 16A UL508. Catalog Description: 3-pole, front operated, base mounted, DIN-rail mountable switch-diconnector / non-fusible diconnect switch with protected clamp terminals, handle and shaft are not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG