Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control OT100FT3

Non-fused Disconnect Switch 100A 3 Poles 600VAC, Door Mount , UL508
$ 211.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT100FT3.

element14 APAC

Datasheet2 pages10 years ago
Datasheet72 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.65%

Descriptions

Descriptions of ABB Control OT100FT3 provided by its distributors.

NON-FUSED DISCONNECT SWITCH 100A 3 POLES 600VAC, DOOR MOUNT , UL508
SWITCH,DISCONNECTOR,3P,100A; Contact Current AC Max: 100A; Contact Voltage AC Max: 750V; No. of Poles: 3 Pole; Product Range: -; Current Rating: 100A; External Depth: 75mm; External Length / Height: 100mm; External Width: 70mm
ABB OT100FT3 Disconnect Switch Brand: ABB. Part Number: OT100FT3. ABB Disconnect Switch, Front Operated Non-Fusible, Series: OT SwitchLine, 600 VAC, 100 A, 50 hp, 3 Pole, NEMA 1/3R/4/4X/12 Enclosure, Door Mounting, Screw Terminal, 100 mm H x 70 mm W x 67 mm D Dimensions. Additional Description: ABB -OT100FT3 (O) 3P SW 100A UL98 NF DOOR MOUNT SW. Catalog Description: 3-pole, front operated, door mounted, switch-diconnector / non-fusible diconnect switch with front protected clamp terminals, handle and shaft are not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG