Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control OHB145L12

Pistol Handle Nema 4, 4X / IP66 Black Color Handle 5.7" (145MM)
$ 134.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OHB145L12.

Master Electronics

Datasheet94 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.89%

Descriptions

Descriptions of ABB Control OHB145L12 provided by its distributors.

PISTOL HANDLE NEMA 4,4X / IP66 BLACK COLOR HANDLE 5.7" (145MM)
Pstl Hdl 12X145Mm Black 4/4X; |Abb OHB145L12
Pistol handle with O/I and OFF/ON markings and protection according to. NEMA 1, 3R, 12, 4, 4X and IP66. Application
BLACK PLASTIC PADLCKBL 145MM PISTOL HNDL
ABB OHB145L12 Pistol Handle Brand: ABB. Part Number: OHB145L12. ABB Pistol Handle, Series: OHB, 145 mm Length, 66 mm Width, 80 mm Height, Black. Additional Description: ABB -OHB145L12 PSTL HDL 12X145MM BLACK 4/4X PISTOL STYLE - BLACK NEMA 4, 4X. Catalog Description: OHB145L12 PISTOL HANDLE..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG