Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control NF22E-13

Contactor Relay, 4-POLE, 690 V Iec, 600 V Ul, Screw Terminals, Nf Series
$ 54.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control NF22E-13.

element14 APAC

Datasheet3 pages10 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.44%

Related Parts

TE Connectivity3100-20U6999
Electromechanical Relay 208/240VAC 1KOhm 40A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity3100-20U18999CL
Electromechanical Relay DPST-NO-DM 40A 208/240VAC 1KOhm Flange Mount
TE Connectivity1672124-3
Contactors-Electromechanical Dpst-No-Dm; |Te Connectivity Amp 1672124-3
Electromechanical Relay 24VDC 10A DPST-NO/DPST-NC (57.5x45x49)mm DIN Rail Contactor Relay
Electromechanical Relay 24VAC 10A DPST-NO/DPST-NC(57.5x45x49)mm DIN Rail Contactor Relay

Descriptions

Descriptions of ABB Control NF22E-13 provided by its distributors.

CONTACTOR RELAY, 4-POLE, 690 V IEC, 600 V UL, SCREW TERMINALS, NF SERIES
Electromechanical Relay 100 to 250VDC 100 to 250VAC 6A DPST-NO/DPST-NC(45x77x86)mm Contactor Relay
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
4 pole, NF control relay with control voltage range of 100-250V AC/DC and 2 NO and 2 NC standard auxiliary contacts
Abb Inc Relay2No2Nc100-250V50/60Hz-Dc
RELAY, 2NO, 2NC, 100-250V50/60HZ-DC
Contactor Relay, Dpst-No/Dpst-Nc, 250V; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:Dpst-No, Dpst-Nc; No. Of Poles:4 Pole; Switching Power Ac3:-; Switching Current Ac1:- Rohs Compliant: Yes |Abb NF22E-13

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • NF22E13