Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control CL2-502G

ABB Panel Mount Indicator Pilot Light LED 24 VAC/VDC Green Compact Series
$ 30.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CL2-502G.

Farnell

Datasheet24 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-17.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control CL2-502G provided by its distributors.

ABB Panel Mount Indicator Pilot Light LED 24 VAC/VDC Green Compact Series
Abb Inc Pilot Light Cl2 Green 24V Ac/Dc
PILOT LIGHT, GREEN, 24VAC/VDC;
PILOT LIGHT, GREEN, 24VAC/VDC; LED Color; PILOT LIGHT, GREEN, 24VAC/VDC; LED Color:Green; Operating Voltage:24V; Mounting Hole Dia:-; Forward Current If:16mA; Luminous Intensity:-; IP / NEMA Rating:IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
ABB CL2-502G Pilot Light Brand: ABB. Part Number: CL2-502G. ABB, CL2-502G, Pilot Light With Integrated LED, Compact Illuminated, 24 V AC/DC, 16 mA, Green Lens, LED Lamp, 30 mm Size, Circle Shape, BA9s Base, >/=50000 hr Average Life, Screw Terminal, NEMA 1/3R/4/4X/12/13/IP20/IP66/IP67/IP69K Enclosure, Environmental Conditions: -25 to 70 deg C Operating, -40 to 85 deg Storage, 40 to 70% Relative Humidity. Additional Description: ABB -CL2-502G PILOT LIGHT CL2 GREEN 24V AC/DC. Catalog Description: Compact Pilot Light - Pilot light head - Green - Illuminated - Lamptype: LED 24V AC/DC..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG