Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 4NWP100174R0001

Abb 4NWP100174R0001 Ups电源

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control 4NWP100174R0001 provided by its distributors.

ABB 4NWP100174R0001 UPS电源
RS APAC
230V(AC) 230V(AC)
UPS Type = Line Interactive / Outputs = 6 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1.2 / Backup Time min = 2.2 / Input Connection Type = IEC 60320 C14 / Output Connection Type = IEC 60320 C13 / Capacity Ah = 8 / UPS Interfaces = RS232 / UPS Interfaces = USB / Efficiency % = 95 / Mounting Type = Standalone / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = PowerValue 11LI Up / Width mm = 145 / Depth mm = 335 / Height mm = 190

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG