Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 4NWP100162R0001

Abb 4NWP100162R0001 - 4NWP100162R0001

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ABB Control 4NWP100162R0001 provided by its distributors.

ABB 4NWP100162R0001 - 4NWP100162R0001
Capacitor 240V AC 240V AC
UPS Type = Double Conversion Online / Outputs = 4 / Input Voltage V = 240 / Output Voltage V = 240 / Output Current A = 16 / Rated Power kW = 2.7 / Backup Time min = 9 / Input Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C14 / Capacity Ah = 9.4 / UPS Interfaces = RS232 / UPS Interfaces = USB / Efficiency % = 91 / Mounting Type = Standalone / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = PowerValue 11T G2 / Width mm = 190 / Depth mm = 399 / Height mm = 327

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG