Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 2TAZ312001R2013

Accessory Type = Dummy Module / Suitable for = E294/230 Device Series
$ 71.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2TAZ312001R2013.

TME

Datasheet56 pages7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control 2TAZ312001R2013 provided by its distributors.

Accessory Type = Dummy Module / Suitable for = E294/230 Device Series
ABB Components - E 294/230 - 2TAZ312001R2013
Technical Function: Mechanical for centralized control Rated Control Circuit Voltage (Uc): 230 V AC Number of Main Contacts NC: 0 Number of Main Contacts NO: 0 Tightening Torque: 1.2 - 1.5 N·m Accessory Type: Other Coil Consumption: Control Voltage V AC 230 V AC Average Pull-in Value 50 Hz 0.120 A Control Voltage V AC 230 V AC Average Pull-in Value 50 Hz 0.120 A Connecting Capacity: Solid 1 x 1 ... 10 mm² Flexible 2 x 2.5 mm² Flexible with Cable End 1 x 0.75 ... 6 mm² Flexible with Cable Lug 1 x 0.75 ... 6 mm² Solid 1 x 1 ... 10 mm² Flexible 2 x 2.5 mm² Flexible with Cable End 1 x 0.75 ... 6 mm² Flexible with Cable Lug 1 x 0.75 ... 6 mm² Electrical Rated Voltage (Ur): 250 V AC Rated Control Supply Voltage (Us): 250 V AC Rated Current (In): 1 A Rated Frequency (f): 50 Hz Design RAL Number: RAL 7035 - Light Grey Color: Grey Material Compliance RoHS Information: EU Declaration of conformity E290 E291 RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 RoHS Date: 20170426 REACH Declaration: MDRC REACH Environmental certification REACH Information: False - does not contain substances > 0.1 mass percentage REACH Date: 20190425 Conflict Minerals Reporting Template (CMRT): Conflict Minerals Reporting Template WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) WEEE B2C / B2B: Business To Consumer Environmental Ambient Air Temperature: Operation -25...+55 °C Storage -40...+70 °C Operation -25...+55 °C Storage -40...+70 °C Environmental Information: Environment E29x Climate Class Reference Standard: IEC 60068-2-2 - Deals with dry heat tests applicable both to heat-dissipating and non heat-dissipating specimens IEC 60068-2-30 - Determines the suitability of components, equipment or other articles for use, transportation and storage under conditions of high humidity - combined with cyclic temperature changes and, in general, producing condensation on the surface of the specimen. IEC 60068-2-1 - Deals with cold tests applicable to both non heat-dissipating and heat-dissipating specimens IEC 60068-2-2 - Deals with dry heat tests applicable both to heat-dissipating and non heat-dissipating specimens IEC 60068-2-30 - Determines the suitability of components, equipment or other articles for use, transportation and storage under conditions of high humidity - combined with cyclic temperature changes and, in general, producing condensation on the surface of the specimen. IEC 60068-2-1 - Deals with cold tests applicable to both non heat-dissipating and heat-dissipating specimens Dimensions Product Net Width: 18 mm Product Net Height: 85 mm Product Net Depth / Length: 58 mm Product Net Weight: 110 g Dimension Diagram: Drawing,Central control-Latching relay- E290 Drawing,Central control-Latching relay- E290 Ordering Package Level 1 Units: box 5 piece Package Level 1 Gross Weight: 1189 g E-Number (Finland): 2712555 E-Number (Norway): 1404041 Certificates and Declarations Declaration of Conformity - CE: EU Declaration of conformity E290 E291 Declaration of Conformity - UKCA: UKCA Declaration of Conformity E290, E291 VDE Certificate: VDE E29x_40040851 Installation Instructions and Manuals: Latching Relay E290 Instruction Mounting Type: DIN-Rail Popular Downloads Data Sheet, Technical Information: E260 E290 E297 Mechanical Latching and Installation Relays [FR] (PDF) External Classifications and Standards ETIM 9: EC000188 - Latching relay ETIM 10: EC000188 - Latching relay eClass: V11.0 : 27371692 Object Classification Code: K Standards: IEC/EN 60669-1 IEC/EN 60669-2-2 IEC/EN 60669-1 IEC/EN 60669-2-2

Images

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG