Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 2CSF202199R1250

Residual Current Circuit Breaker, F202A-25/0.03, 110V, 2P, 25A, 30MA, 277VAC
$ 124.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2CSF202199R1250.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-90.00%

Supply Chain

Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of ABB Control 2CSF202199R1250 provided by its distributors.

RESIDUAL CURRENT CIRCUIT BREAKER, F202A-25/0.03, 110V, 2P, 25A, 30MA, 277VAC
Equipment Leakage Circuit Breaker, 2 Pole(s), 25A, 277VAC, Din Rail
ABB Components System pro M compact F 202 A 25/0,03 110V - 2CSF202199R1250
Rccb, 2Pole, 25A, 415Vac; |Abb 2CSF202199R1250
RCCB, 2POLE, 25A, 415VAC; Product Range: System pro M compact F200 Series; Voltage Rating VAC: 415V; Voltage Rating V DC: -; Current Rating: 25A; No. of Poles: 2 Pole; Overload Current: -; Insulation Voltage: 500V; SVHC: No SVHC
ABB EcoSolutions ABB EcoSolutions: Yes EcoSolutions Profile: Ecosolutions Product Profile_F200 RCCB Recyclability Rate of the Product acc. to EN45555: Design for Closing Resource Loops - Standard EN45555 - 82.05 % ABB Site Meeting Group Waste To Landfill Target: No non-hazardous waste is sent to a landfill UL 2799 Zero Waste To Landfill Validation available No non-hazardous waste is sent to a landfill UL 2799 Zero Waste To Landfill Validation available Sustainable Material Content in Packaging (wt. %): Recycled Paper - 00 % Recycled Paper - 04 % Recycled Cardboard - 29 % Recycled Cardboard - 61 % Recycled Cardboard - 03 % Recycled Paper - 00 % Recycled Paper - 04 % Recycled Cardboard - 29 % Recycled Cardboard - 61 % Recycled Cardboard - 03 % Extended Product Lifetime: Product Durability End Of Life Disassembling Instructions: F200 End of Life document Environmental Product Declaration - EPD: F200 & ABB VY EPD Technical Type of Residual Current: Type A Test Voltage (Ut): 110-254 V Leakage Current Type: A Power Supply Connection: Arbitrary Electrical Endurance: 10000 cycle Mechanical Endurance: 20000 cycle Number of Poles: 2P Number of Modular Spacings per DIN Rail: 2 Operating Characteristic: Instantaneous Tightening Torque: 2.8 N·m Accessory Type: Auxiliary contact Auxiliary/Signal contact Shunt trip Undervoltage release Overvoltage release Motor Operating Device Bottom fitting auxiliary contact Autoreclosing Unit Home automatic resetting unit Auxiliary contact Auxiliary/Signal contact Shunt trip Undervoltage release Overvoltage release Motor Operating Device Bottom fitting auxiliary contact Autoreclosing Unit Home automatic resetting unit Screw Terminal Type: Failsafe Bi-directional Cylinder-lift Terminal Cage Terminal Failsafe Biconnect Fork Top/Bottom Failsafe Biconnect Fork Bottom Failsafe Bi-directional Cylinder-lift Terminal Cage Terminal Failsafe Biconnect Fork Top/Bottom Failsafe Biconnect Fork Bottom Options Provided: None, Suitable for 110V applications Accessories Available: Yes Connecting Capacity: Busbar 10 mm² Rigid 25 ... 25 mm² Flexible 25 ... 25 mm² Busbar 10 mm² Rigid 25 ... 25 mm² Flexible 25 ... 25 mm² Rated Cross-Section: 4 - Multi-Wired 0...25 mm² 1 - Solid-Core 25...25 mm² 4 - Multi-Wired 0...25 mm² 1 - Solid-Core 25...25 mm² Wire Stripping Length: 12 mm Terminal Type: Screw Terminals Electrical Rated Voltage (Ur): 230 V Rated Operational Voltage: 230 V Rated Insulation Voltage (Ui): 500 V Rated Impulse Withstand Voltage (Uimp): 4 kV Input Voltage Type: AC Rated Current (In): 25 A Rated Residual Current: 30 mA Rated Conditional Short-Circuit Current (Inc): 10 kA Frequency (f): 50/60 Hz Rated Frequency (f): 50 … 60 Hz Power Loss: at Rated Operating Conditions per Pole 1 W Total 2 W at Rated Operating Conditions per Pole 1 W Total 2 W Design Number of Modules: 2 Technical UL/CSA Maximum Operating Voltage UL/CSA: 277 V AC Material Compliance RoHS Information: EU Declaration of Conformity_F202 - F204 RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 RoHS Date: 20211115 REACH Declaration: Reach Declaration - ABB S.p.A. Vittuone REACH Information: True - contains substances > 0.1 mass percentage REACH Date: 20240429 Conflict Minerals Reporting Template (CMRT): Conflict Minerals Reporting Template SCIP: 18f132b0-8f03-4611-9c59-dba03cc369bf Italy WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) WEEE B2C / B2B: Business To Consumer Environmental Ambient Air Temperature: Operation -25 ... 55 °C Storage -40 ... 70 °C Operation -25 ... 55 °C Storage -40 ... 70 °C Degree of Protection: Terminals IP20 Housing IP40 Terminals IP20 Housing IP40 Pollution Degree: 2 Resistance to Vibrations: 20 Cycles with Load 0.8 In: 1g or 1mm 5 … 150 … 5 Hz Resistance to Shock acc. to IEC 60068-2-27: 25g 2 shocks 13 ms Environmental Information: Refer to RoHS Dimensions Width in Number of Modular Spacings: 2 Product Net Width: 35 mm Product Net Height: 85 mm Product Net Depth / Length: 69 mm Product Net Weight: 200 g Built-In Depth (t2): 69 mm Ordering Package Level 1 Units: box 1 piece Package Level 1 Gross Weight: 0.235 kg E-Number (Finland): 3211068 Certificates and Declarations Declaration of Conformity - CE: EU Declaration of Conformity_F202 - F204 Installation Instructions and Manuals: F200 Instruction Mounting Type: DIN-Rail Mounting Position: Any Popular Downloads Data Sheet, Technical Information: A- Electrical installation solutions for buildings - part A - 1st edition 2025 External Classifications and Standards ETIM 9: EC000003 - Residual current circuit breaker (RCCB) ETIM 10: EC000003 - Residual current circuit breaker (RCCB) UNSPSC: 39121601 eClass: V11.0 : 27142201 IDEA Granular Category Code (IGCC): 4875 >> Residual current circuit breaker (RCCB) Object Classification Code: F Standards: IEC 61008 UL 1053 IEC 61008 UL 1053

Images

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG