Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 2CSF202101R1400

Equipment Leakage Circuit Breaker, 2 Pole(s), 40A, 400VAC, Din Rail
$ 216.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2CSF202101R1400.

IHS

Datasheet2 pages9 years ago

TME

Inventory History

3 month trend:
-31.25%

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of ABB Control 2CSF202101R1400 provided by its distributors.

Equipment Leakage Circuit Breaker, 2 Pole(s), 40A, 400VAC, Din Rail
ABB Components System pro M compact F 202 A 40/0,03 - 2CSF202101R1400
ABB 2CSF202101R1400 RCCB A 2-pin 40 A 0.03 A 230 V AC 400 V AC
ABB F202A-40/0.03 2P RCD 40A 30MA, TYPE A
Mounting Type = DIN Rail Mount / Width mm = 35 / Poles = 2 / Rated Insulation Voltage V = 500 / Rated Current A = 40 / Depth mm = 69 / Frequency Hz = 50 / IP Rating = IP2X / Height mm = 85
F202 A-40/0.03 Residual Current Circuit Breaker. The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG