Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 2CSF202001R3400

Equipment Leakage Circuit Breaker, 2 Pole(s), 40A, 400VAC, Din Rail
$ 49.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2CSF202001R3400.

IHS

Datasheet2 pages9 years ago

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of ABB Control 2CSF202001R3400 provided by its distributors.

Equipment Leakage Circuit Breaker, 2 Pole(s), 40A, 400VAC, Din Rail
2 pole RCCB,40A 300mA sensitivity
2CSF202001R3400 2P RCD 40A 300MA
ABB EcoSolutions ABB EcoSolutions: Yes EcoSolutions Profile: Ecosolutions Product Profile_F200 RCCB Recyclability Rate of the Product acc. to EN45555: Design for Closing Resource Loops - Standard EN45555 - 82.05 % ABB Site Meeting Group Waste To Landfill Target: No non-hazardous waste is sent to a landfill UL 2799 Zero Waste To Landfill Validation available No non-hazardous waste is sent to a landfill UL 2799 Zero Waste To Landfill Validation available Sustainable Material Content in Packaging (wt. %): Recycled Paper - 00 % Recycled Paper - 04 % Recycled Cardboard - 29 % Recycled Cardboard - 61 % Recycled Cardboard - 03 % Recycled Paper - 00 % Recycled Paper - 04 % Recycled Cardboard - 29 % Recycled Cardboard - 61 % Recycled Cardboard - 03 % Extended Product Lifetime: Product Durability End Of Life Disassembling Instructions: F200 End of Life document Environmental Product Declaration - EPD: F200 & ABB VY EPD Technical Type of Residual Current: Type AC Test Voltage (Ut): 110-254 V Maximum Surge Current: 0.25 kA Leakage Current Type: AC Power Supply Connection: Arbitrary Electrical Endurance: 10000 cycle Mechanical Endurance: 20000 cycle Number of Poles: 2P Number of Modular Spacings per DIN Rail: 2 Operating Characteristic: Instantaneous Tightening Torque: 2.8 N·m Accessory Type: Auxiliary contact Auxiliary/Signal contact Shunt trip Undervoltage release Overvoltage release Motor Operating Device Bottom fitting auxiliary contact Autoreclosing Unit Auxiliary contact Auxiliary/Signal contact Shunt trip Undervoltage release Overvoltage release Motor Operating Device Bottom fitting auxiliary contact Autoreclosing Unit Screw Terminal Type: Failsafe Bi-directional Cylinder-lift Terminal Cage Terminal Failsafe Biconnect Fork Top/Bottom Failsafe Biconnect Fork Bottom Failsafe Bi-directional Cylinder-lift Terminal Cage Terminal Failsafe Biconnect Fork Top/Bottom Failsafe Biconnect Fork Bottom Options Provided: None Accessories Available: Yes Connecting Capacity: Busbar 10 mm² Rigid 25 ... 25 mm² Flexible 25 ... 25 mm² Busbar 10 mm² Rigid 25 ... 25 mm² Flexible 25 ... 25 mm² Rated Cross-Section: 4 - Multi-Wired 0...25 mm² 1 - Solid-Core 25...25 mm² 4 - Multi-Wired 0...25 mm² 1 - Solid-Core 25...25 mm² Wire Stripping Length: 12 mm Terminal Type: Screw Terminals Electrical Rated Voltage (Ur): 230 V Rated Operational Voltage: 230 V Rated Insulation Voltage (Ui): 500 V Rated Impulse Withstand Voltage (Uimp): 4 kV Input Voltage Type: AC Rated Current (In): 40 A Rated Residual Current: 300 mA Rated Conditional Short-Circuit Current (Inc): 10 kA Frequency (f): 50/60 Hz Rated Frequency (f): 50 … 60 Hz Power Loss: at Rated Operating Conditions per Pole 2.4 W Total 4.8 W at Rated Operating Conditions per Pole 2.4 W Total 4.8 W Design Number of Modules: 2 Technical UL/CSA Maximum Operating Voltage UL/CSA: 277 V AC Material Compliance RoHS Information: EU Declaration of Conformity_F202 - F204 RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 RoHS Date: 20211115 REACH Declaration: Reach Declaration - ABB S.p.A. Vittuone REACH Information: True - contains substances > 0.1 mass percentage REACH Date: 20240429 Conflict Minerals Reporting Template (CMRT): Conflict Minerals Reporting Template SCIP: e8229506-bdcb-47ec-b10f-6ae72c1a19bf Italy WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) WEEE B2C / B2B: Business To Consumer Environmental Ambient Air Temperature: Operation -25 ... 55 °C Storage -40 ... 70 °C Operation -25 ... 55 °C Storage -40 ... 70 °C Degree of Protection: Terminals IP20 Housing IP40 Terminals IP20 Housing IP40 Pollution Degree: 2 Resistance to Vibrations: 20 Cycles with Load 0.8 In: 1g or 1mm 5 … 150 … 5 Hz Resistance to Shock acc. to IEC 60068-2-27: 25g 2 shocks 13 ms Environmental Information: Refer to RoHS Dimensions Width in Number of Modular Spacings: 2 Product Net Width: 35 mm Product Net Height: 85 mm Product Net Depth / Length: 69 mm Product Net Weight: 200 g Built-In Depth (t2): 69 mm Dimension Diagram: F202 - 2D Drawing F202 - 2D Drawing Engineering EPLAN Data: EPLAN EDZ F202 Ordering Package Level 1 Units: box 1 piece Package Level 1 Gross Weight: 0.235 kg Certificates and Declarations Declaration of Conformity - CE: EU Declaration of Conformity_F202 - F204 Installation Instructions and Manuals: F200 Instruction Mounting Type: DIN-Rail Mounting Position: Any Popular Downloads Data Sheet, Technical Information: A- Electrical installation solutions for buildings - part A - 1st edition 2025 External Classifications and Standards ETIM 9: EC000003 - Residual current circuit breaker (RCCB) ETIM 10: EC000003 - Residual current circuit breaker (RCCB) UNSPSC: 39121601 eClass: V11.0 : 27142201 IDEA Granular Category Code (IGCC): 4875 >> Residual current circuit breaker (RCCB) Object Classification Code: F Standards: IEC/EN 61008 UL 1053 IEC/EN 61008 UL 1053

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG