Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 2CDS272001R0104

Thermal Magnetic Circuit Breaker
$ 48.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2CDS272001R0104.

element14 APAC

Datasheet10 pages14 years ago

TME

Inventory History

3 month trend:
+65.46%

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of ABB Control 2CDS272001R0104 provided by its distributors.

THERMAL MAGNETIC CIRCUIT BREAKER
ABB Components System pro M compact S 202M C10 - 2CDS272001R0104
125V 440V 2 10A DINRail installation 88mm*35mm*75.8mm
MCB, 2 POLE 10A TYPE C; Product Range: S200M Series; Current Rating: 10A; No. of Poles: 2 Pole; Voltage Rating V DC: -; Voltage Rating VAC: -; Circuit Breaker Mounting: DIN Rail
2CDS272001R0104 DP MCB C10A 10KA
Mounting Type = DIN Rail Mount / Terminal Contact Type = Bi-Directional Cylinder Lift / Poles = 2 / Width mm = 35 / Tightening Torque - Screw-Type Max. Nm = 2.8 / Overvoltage Category = III / Rated Insulation Voltage V = 440 / Rated Current A = 10 / Tripping Characteristics = C / Rated Short-Circuit Breaking Capacity Icu kA = 25 / Height mm = 88 / IP Rating = IP20 / IP Rating = IP40 / Rated Short-Circuit Breaking Capacity Icn kA = 10 / Depth mm = 69

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG