Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 2CDS251103R0104

ABB Components System pro M compact S 201 C10 NA - 2CDS251103R0104
$ 27.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2CDS251103R0104.

IHS

Datasheet3 pages9 years ago

TME

Inventory History

3 month trend:
+586%

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of ABB Control 2CDS251103R0104 provided by its distributors.

ABB Components System pro M compact S 201 C10 NA - 2CDS251103R0104
2 Pole(s), 10A, 480VAC, 110VDC, Din Rail
S201C10NA SP&N MCB C10A 6KA, CONTACTS 1 NO/1NC
Tripping Characteristics = C / Rated Short-Circuit Breaking Capacity Icn kA = 6 / Mounting Type = DIN Rail Mount / Width mm = 35 / Overvoltage Category = III / Poles = 2 / Rated Insulation Voltage V = 440 / Rated Current A = 10 / Depth mm = 69 / Rated Short-Circuit Breaking Capacity Icu kA = 20 / IP Rating = IP20 / IP Rating = IP40 / Height mm = 88 / Terminal Contact Type = Bi-Directional Cylinder Lift / Tightening Torque - Screw-Type Max. Nm = 2.8

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG