Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SVR750489R8300

CM-MPN.72S Three-phase monitoring relay 2c/o, 0, 0.1-30s, L1-L2-L3=3x530-820VAC
$ 429.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR750489R8300.

RS (Formerly Allied Electronics)

Datasheet26 pages14 years ago

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ABB Control 1SVR750489R8300 provided by its distributors.

CM-MPN.72S Three-phase monitoring relay 2c/o, 0,0.1-30s, L1-L2-L3=3x530-820VAC
ABB Relay, 3-Phase Monitor, 530-820 V AC 50/60 Hz, Multifunction, 2 SPDT
RELAY, 3 PH, DPDT, 530VAC, 820VAC; Product Range: -; Contact Configuration: DPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Spring Clamp; Switching Voltage Max: 300VAC; Supply Voltage Max: 820VAC; Phase Ty
RELAY, 3 PHASE, 2C/O, 530-820VAC; Contact Configuration:DPDT; Phase Type:Three Phase; Power Consumption:59VA; Supply Voltage Max:820V AC; Supply Current Max:29mA; Operating Time Range:0.1s to 30s; Relay Mounting:DIN Rail; Series:CM-MPN; SVHC:No SVHC (19-Dec-2011); Supply Voltage AC Min:530V

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG