Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SVR427043R1200

Power supply with 90-264 V AC/ 120-375 VDC input voltage and 12 VDC at 2.1 amp rated output
$ 191.383
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR427043R1200.

JRH Electronics

Datasheet10 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-13.04%

Descriptions

Descriptions of ABB Control 1SVR427043R1200 provided by its distributors.

Power supply with 90-264 V AC/ 120-375 VDC input voltage and 12 VDC at 2.1 amp rated output
POWER SUPPLY, AC-DC,12V,2.1A,90-264V IN, ENCLOSED, DIN RAIL MOUNT, CP-D RANGE
Cp-D 12/2.1 Power Supply Rohs Compliant: Yes |Abb 1SVR427043R1200
ABB Components Voedingen CP-D 12/2,1 - 1SVR427043R1200
CP-D 12/2.1 Power supply 12v 2.1A
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.1 / Output Voltage Nominal 1 V = 12 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 25 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage V = 300 / Termination Type = Screw Terminal / Series = CP-D / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 57.5 / Height mm = 91 / Warranty = 2 Years / Width mm = 53

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG