Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SVR405660R0000

ABB Components Interface relais / CR-U CR-U3S - 1SVR405660R0000

$ 8.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405660R0000.

IHS

Datasheet2 pages7 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-04-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ABB Control 1SVR405660R0000 provided by its distributors.

ABB Components Interface relais / CR-U CR-U3S - 1SVR405660R0000
Relay Socket, 12 Pin, 12A, 250V/Din Rail; |Abb 1SVR405660R0000
Socket for 3PDT and module for Plugin control relay
11 PIN SOCKET FOR 3 C/O (SPDT) AND MODULE SOLD IN 10'S
Relay Socket | ABB 1SVR405660R0000
Pluggable Interface Relay Socket; Type Standard; Contact Rating 250 VAC 10 Ampere; Number of Poles 3-Pole; Mounting DIN Rail; Terminal Type Screw;
SOCKET, DINRAIL, 250VAC, 10A; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:12Pins; Current Rating:10A; Voltage Rating:250VAC; Product Range:CR-U Series 66Y0410

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SVR405660R0000.