Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SVR405651R3100

Standard socket for 2/4 4PDT plugin control relay with a screw type con- nection terminal.
$ 8.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR405651R3100.

Master Electronics

Datasheet300 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+245%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-10-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ABB Control 1SVR405651R3100 provided by its distributors.

Standard socket for 2/4 4PDT plugin control relay with a screw type con- nection terminal.
RELAY SOCKET, 7A, 250V, DIN RAIL; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: 14Pins; Current Rating: 7A; Voltage Rating: 250V; Product Range: CR-M Series; SVHC: No SVHC (15-Jan-2018)
Ordering EAN: 4013614528682 Minimum Order Quantity: 10 piece Customs Tariff Number: 85366990 Popular Downloads Data Sheet, Technical Information: Catalog 2024 Electronic Relays and Controls - Chapter Interface relays and optocouplers Instructions and Manuals: Instructions - CR-PLS, CR-PSS, CR-MxLS(H), CR-MxSS, CR-MxSF(B), CR-UxS(M) sockets CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ CR-M Dimensions Product Net Width: 27 mm Product Net Height: 61 mm Product Net Depth / Length: 82 mm Product Net Weight: 0.066 kg Technical Function: Accessory for interface relays CR-M Sub-Function: Socket for miniature relays Sub-Function 2: Logical socket for miniature relay 2 c/o or 4 c/o Rated Operational Voltage: 250 V Output: none Terminal Type: Screw Terminals Rated Operational Current AC-12 (Ie): (230 V) 7 A Rated Insulation Voltage (Ui): 3 V Mounting Position: 1 Standards: CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61984 UL 508 CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61984 UL 508 Technical UL/CSA Connecting Capacity Main Circuit UL/CSA: Flexible with Ferrule 2x 20-16 AWG Rigid 2x 20-14 AWG Stranded 2 x 20-14 AWG Flexible with Ferrule 2x 20-16 AWG Rigid 2x 20-14 AWG Stranded 2 x 20-14 AWG Flammability According to UL94: V-0 Environmental Ambient Air Temperature: Operation -40 ... +70 °C Storage -40 ... +70 °C Operation -40 ... +70 °C Storage -40 ... +70 °C Maximum Operating Altitude Permissible: 2000 m Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template RoHS Information: RoHS Declaration of conformity for Electronic Relays and Controls RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Certificates and Declarations CSA Certificate: CSA Certificate – Sockets and function modules for pluggable interface relays CR-S, CR-P, CR-M, CR-U cURus Certificate: cURus508_E244328 Declaration of Conformity - CE: EU Declaration of Conformity - CR-M, CR-P, CR-U Socket and accessories Declaration of Conformity - UKCA: UK Declaration of Conformity - CR-M, CR-P, CR-U Socket and accessories EAC Certificate: EAC_RU_C-DE.ME77.B.00446-19 Container Information Package Level 1 Units: box 10 piece Package Level 1 Width: 141 mm Package Level 1 Depth / Length: 78 mm Package Level 1 Height: 95 mm Package Level 1 Gross Weight: 0.662 kg Package Level 1 EAN: 4013614373770 External Classifications and Standards Object Classification Code: K ETIM 7: EC001456 - Relay socket ETIM 8: EC001456 - Relay socket ETIM 9: EC001456 - Relay socket eClass: V11.0 : 27371603 UNSPSC: 39122335 E-Number (Finland): 2712716 E-Number (Norway): 4187430 E-Number (Sweden): 4005375

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG