Descriptions of ABB Control 1SNA645012R2500 provided by its distributors.
Electromechanical Relay 24VDC 24VAC 8A DPDT( (12mm 70mm 67.5mm)) DIN Rail Interface Relay
Power/Signal Relay, DPDT, Momentary, 24VDC (Coil), 8A (Contact), 250VDC (Contact), AC/DC Output, Panel Mount
Relay, DPDT, 8A, 24VAC/DC Coil, Gold Plated Contacts, 12mm Width, DIN Mount, RB122A 24VAC/DC
ABB Interface Relay Module, 8 A, 24 V, DPDT, Screw Termination, SNA Series
Power Relay, Dpdt, 24V, 8A, Din Rail; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:Rb122 Series; Relay Mounting:Din Rail; Coil Type:Ac/Dc; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Abb 1SNA645012R2500
ABB 1SNA645012R2500 Interface Relay Brand: ABB. Part Number: 1SNA645012R2500. ABB, 1SNA645012R2500, Interface Relay, Series: R600, 8 A, 0.48 W Power, 50/60 Hz Frequency, 24 V AC/DC Coil, 2 Form C DPDT Contact Form, 0.001 to 8 A at 250 V AC Contact, DIN Rail Mounting, Screw Terminal, LED Display, IP20/NEMA 1 Enclosure, -40 to 80 deg C, 12 mm W x 70 mm D x 67.5 mm H Dimensions. Additional Description: ABB -1SNA645012R2500 RB122G-24VUC. Catalog Description: R600, 12 mm wide, 24V AC/DC interface relay module with screw clamp connections and a 0.001-8 amp rated DPDT relay output with LED indicator..