Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SFA892009R1002

Abb Components Pss Pss 105/181-500L / 500V / - 1SFA892009R1002

Submit Request for Quote

Unfortunately we do not know of any distributors for 1SFA892009R1002. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of ABB Control 1SFA892009R1002 provided by its distributors.

ABB Components PSS PSS 105/181-500L / 500V / - 1SFA892009R1002
Additional Information Ambient Air Temperature: Operation -25 ... +60 °C Storage -40 ... +70 °C Operation -25 ... +60 °C Storage -40 ... +70 °C Ambient Temperature: -25 ... 60 °C By-pass Signal Relay: Yes CN8: 8503 00 99 Communication: No Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template Connecting Capacity Control Circuit: Rigid 2.5 mm² Connecting Capacity Main Circuit: Hole Diameter 8.5 mm Width and Thickness 17.5x5 mm Hole Diameter 8.5 mm Width and Thickness 17.5x5 mm Connecting Capacity Supply Circuit: Rigid 2.5 Conventional Free-air Thermal Current (Ith): Signal Relays 5 A Current Limit Function: 1.5 ... 4 xIe if current transformer is connected Current Range: 65 ... 105 A Customs Tariff Number: 8503009999 Data Sheet, Technical Information: 1SFC132005C0201 Declaration of Conformity - CE: 1SFA1-47 Degree of Protection: acc. to IEC 60529, IEC 60947-1, EN 60529 Main Terminals IP00 EAN: 7320500206805 EPLAN Product Categorization: Main Product WITH Accessories ETIM 4: EC002572 - Electronic motor control and protection device ETIM 5: EC002572 - Electronic motor control and protection device ETIM 7: EC000640 - Soft starter ETIM 8: EC000640 - Soft starter ETIM 9: EC000640 - Soft starter EU Data Act Applicability and Compliance: Applicable - Pending Assessment Environmental Information: 1SFC132002D0201 Fault Signal Relay: Yes, NO contact Initial Voltage During Start: 30 ... 70 % Instructions and Manuals: Installation and maintenance manual PS S18/30...300/515 Integrated Electronic Overload: No Invoice Description: SOFTSTARTER#PSS105/181-500L Minimum Order Quantity: 1 piece Number of Starts Per Hour at 3.5*Ie for 7 sec. 50% ON Time 50% OFF Time: 30 Object Classification Code: Q Order Multiple: 1 Overload Protection: Recommended TA110DU 65 ... 105 Overload Signal Relay: No Package Level 1 Depth / Length: 450 mm Package Level 1 EAN: 7320500206805 Package Level 1 Gross Weight: 11.6 kg Package Level 1 Height: 315 mm Package Level 1 Units: 1 piece Package Level 1 Width: 235 mm Power Consumption (@Pcons): 36 W Power Loss: 351 W Product Main Type: PSS105/181 Product Name: Softstarter Product Net Depth / Length: 265 mm Product Net Height: 340 mm Product Net Weight: 12.3 kg Product Net Width: 181 mm Ramp Time: 0 ... 30 second [unit of time] 1 ... 30 second [unit of time] 0 ... 30 second [unit of time] 1 ... 30 second [unit of time] Rated Control Circuit Voltage (Uc): DC Operation 24 V Rated Control Supply Voltage (Us): 220 ... 240 V AC Rated Frequency (f): 50/60 Hz Main Circuit 50 / 60 Hz 50/60 Hz Main Circuit 50 / 60 Hz Rated Operational Current - In-Line Connection (Ie): 105 A Rated Operational Current - Inside Delta Connection: 181 A Rated Operational Current AC-15 (Ie): (250 V) 1.5 A Rated Operational Power - In-Line Connection (Pe): (230 V) 30 kW (400 V) 55 kW (500 V) 75 kW (230 V) 30 kW (400 V) 55 kW (500 V) 75 kW Rated Operational Power - Inside Delta Connection: at 230 V 55 kW at 400 V 90 kW at 500 V 110 kW at 230 V 55 kW at 400 V 90 kW at 500 V 110 kW Rated Operational Voltage: Main Circuit 208 ... 500 V AC RoHS Declaration: 1SFC132034D0202 RoHS Information: Following EU Directive 2002/95/EC August 18, 2005 and amendment Run Signal Relay: No Selling Unit of Measure: piece Service Factor Percentage: 115 % Short Description: SOFTSTARTER#PSS105/181-500L Signal Indication Completed Start Ramp (LED): Green Signal Indication Fault (LED): Red Signal Indication Ready to Start/Standby ON (LED): Green Signal Indication Running R (LED): Green Starting Capacity at Maximum Rated Current Ie: 4xIe for 10s Step Down Voltage Special Ramp: No % Switch for Inside Delta Connection: Yes Switch for Kick Start (Kick): No Terminal Type: Main Circuit: Bars Tightening Torque: Control Circuit 0.5 N·m Main Circuit 18 N·m Supply Circuit 0.5 N·m Control Circuit 0.5 N·m Main Circuit 18 N·m Supply Circuit 0.5 N·m Type of Start: normal UNSPSC: 39121521 WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) eClass: V11.0 : 27370907

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG