Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SEP101890R0001

XLP00 Fuse Switch Disconnector, 3 Pole, 160A, Without Clamps Or Bolts
$ 77.7

Price and Stock

Supply Chain

Introduction Date2026-05-19

Descriptions

Descriptions of ABB Control 1SEP101890R0001 provided by its distributors.

XLP00 FUSE SWITCH DISCONNECTOR, 3 POLE, 160A, WITHOUT CLAMPS OR BOLTS
ABB Components EasyLine XLP00 - 1SEP101890R0001
ABB EcoSolutions ABB EcoSolutions: Yes ABB Site Meeting Group Waste To Landfill Target: No non-hazardous waste is sent to a landfill UL 2799 Zero Waste To Landfill Validation available No non-hazardous waste is sent to a landfill UL 2799 Zero Waste To Landfill Validation available End Of Life Disassembling Instructions: 2TFH460001A1001_Easyline XLP decommission Instructions Environmental Product Declaration - EPD: 1SCC311174D0201_Easyline BG XLP000 to XLP2_PEP-Ecopassport_LCA REPORT 1SCC311170D0201_Easyline CN XLP000 to XLP2_PEP-Ecopassport_LCA REPORT 1SCC311174D0201_Easyline BG XLP000 to XLP2_PEP-Ecopassport_LCA REPORT 1SCC311170D0201_Easyline CN XLP000 to XLP2_PEP-Ecopassport_LCA REPORT Recyclability Rate of the Product acc. to EN45555: Design for Closing Resource Loops - Standard EN45555 - 94.1 % Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: Reach Declaration / AC Switches and Fusegear RoHS Information: RoHs Declaration / AC Switches and Fusegear RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Popular Downloads Data Sheet, Technical Information: EasyLine XLP Fuse Switch Disconnector 1-2-3-4 poles 2023 Instructions and Manuals: No Instructions and Manuals needed Environmental Product Declaration - EPD: 1SCC311174D0201_Easyline BG XLP000 to XLP2_PEP-Ecopassport_LCA REPORT 1SCC311170D0201_Easyline CN XLP000 to XLP2_PEP-Ecopassport_LCA REPORT 1SCC311174D0201_Easyline BG XLP000 to XLP2_PEP-Ecopassport_LCA REPORT 1SCC311170D0201_Easyline CN XLP000 to XLP2_PEP-Ecopassport_LCA REPORT Environmental Degree of Protection: IP30 Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85389099 Country or Territory of Origin: Bulgaria China Bulgaria China Dimensions Product Net Width: 105 mm Product Net Height: 187 mm Product Net Depth / Length: 90 mm Product Net Weight: 0.49 kg Container Information Package Level 1 Units: shrink-wrap 1 piece Package Level 1 Width: 105 mm Package Level 1 Depth / Length: 90 mm Package Level 1 Height: 187 mm Package Level 1 Gross Weight: 0.55 kg Package Level 1 EAN: 7025840013396 Package Level 2 EAN: 7025840013396 Technical Degree of Protection: IP30 Device Type Manager (DTM): Fuseswitchdisconnector Electronic Fuse Monitoring: No Fuse Size: NH00 NH000 NH00 NH000 Fuse System: DIN Handle Type: Front cover 3P Mounting Type: Baseplate Number of Poles: 3P Power Loss: at Rated Load 3.5 W Rated Conditional Short-Circuit Current (Inc): (690 V) 50 kiloampere rms Rated Current (In): 160 A Rated Frequency (f): Main Circuit 50/60 Hz Rated Impulse Withstand Voltage (Uimp): Main Circuit 8 kV Rated Operational Current AC-21B (Ie): (690 V) 125 A Rated Operational Current AC-22B (Ie): (500 V) 160 A (800 V) 63 A (1000 V) 125 A (500 V) 160 A (800 V) 63 A (1000 V) 125 A Rated Operational Current AC-23B (Ie): (400V) 125 A Rated Operational Voltage: 400 V AC 500 V AC 690 V AC 800 V AC 1000 V AC 400 V AC 500 V AC 690 V AC 800 V AC 1000 V AC Rated Voltage (Ur): 400 V AC 500 V AC 690 V AC 800 V AC 1000 V AC 400 V AC 500 V AC 690 V AC 800 V AC 1000 V AC Special Functions: Not Included Standards: IEC60947-3 GB/T14048.3 IEC60947-3 GB/T14048.3 Terminal Type: Lug terminals Certificates and Declarations Declaration of Conformity - CE: Declaration of Conformity / XLP000, XLP00, XLP1, XLP2, XLP2 External Classifications and Standards Object Classification Code: S ETIM 9: EC001040 - Fuse switch disconnector ETIM 10: EC001040 - Fuse switch disconnector UNSPSC: 39121600 eClass: V11.1 : 27371401 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) E-Number (Finland): 3601061

Images

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG