Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SDA054929R1

Abb Components Tmax Rot. Handle T4-T5 Adj. Depth Fixed - 1SDA054929R1
$ 225.99

Price and Stock

Inventory History

3 month trend:
-38.46%

Descriptions

Descriptions of ABB Control 1SDA054929R1 provided by its distributors.

ABB Components Tmax ROT. HANDLE T4-T5 ADJ. DEPTH FIXED - 1SDA054929R1
ROTARY HANDLE OPERATING MECHANISM, T4-T5 F/P STAND. RETURNED
Handle Assembly, Inclft.s Vari-Depth
AUX CONT T1-T3 3Q 1SY | ABB 1SDA054929R1
ABB EcoSolutions Material Compliance REACH Declaration: REACh Declaration ABB Sace circuit breakers RoHS Information: RoHS Declaration ABB Sace circuit breakers RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration Environmental Environmental Information: Breakers - Packaging disposal information Ordering Order Code US and Canada: KT5VD E-Number (Finland): 3655661 E-Number (Norway): 4383645 EAN: 8015644560515 Minimum Order Quantity: 1 piece Customs Tariff Number: 85362090 Dimensions Product Net Weight: 0.724 kg Container Information Package Level 1 Units: 1 piece Package Level 1 Width: 125 mm Package Level 1 Height: 120 mm Package Level 1 Depth / Length: 485 mm Package Level 1 Gross Weight: 0.762 kg Package Level 1 EAN: 8015644560515 Additional Information Product Main Type: Accessories for Tmax T Product Name: Accessory Product Type: Accessory Suitable For: T4, T5 Suitable for Product Class: SACE Tmax T Technical Configuration Type: Loose or configurable Gross Volume: 7,275 cm³ Standards: IEC Certificates and Declarations Data Sheet, Technical Information: SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom Declaration of Conformity - CE: Refer to the EU Declaration of the relative Circuit Breaker Instructions and Manuals: RHE- Rotary handle operatin mechanism T4-T5 door mounted External Classifications and Standards ETIM 9: EC000229 - Handle for power circuit breaker ETIM 10: EC000229 - Handle for power circuit breaker IDEA Granular Category Code (IGCC): 3038 >> Handles or knobs Object Classification Code: Q UNSPSC: 31162801 WEEE Category: 4. Large Equipment (Any External Dimension More Than 50 cm) eClass: V11.1 : 27370414

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG