Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SDA051368R1

Auxiliary Contact Uncabled Version 1Q 1SY 250V AC / DC For Circuit Breaker T1-T2-T3-T4-T5-T6
$ 455.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SDA051368R1.

JRH Electronics

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control 1SDA051368R1 provided by its distributors.

AUXILIARY CONTACT UNCABLED VERSION 1Q 1SY 250V AC / DC FOR CIRCUIT BREAKER T1-T2-T3-T4-T5-T6
ABB Components Tmax AUX. CONTACT T1-T6 1 CO + 1 TRIP UN - 1SDA051368R1
AUX CONTACT 1Q 1SY 1S+1O-1TR | ABB 1SDA051368R1
ABB EcoSolutions Material Compliance REACH Declaration: REACh Declaration ABB Sace circuit breakers RoHS Information: RoHS Declaration ABB Sace circuit breakers RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration Environmental Environmental Information: Breakers - Packaging disposal information Ordering E-Number (Sweden): 3180985 EAN: 8015644517892 Minimum Order Quantity: 1 piece Customs Tariff Number: 85389099 Dimensions Product Net Weight: 0.066 kg Container Information Package Level 1 Units: 1 piece Package Level 1 Width: 110 mm Package Level 1 Height: 60 mm Package Level 1 Depth / Length: 140 mm Package Level 1 Gross Weight: 0.069 kg Package Level 1 EAN: 8015644517892 Additional Information Product Main Type: Accessories for Tmax T Product Name: Accessory Product Type: Accessory Suitable For: T1, T2, T3, T4, T5, T6 Suitable for Product Class: SACE Tmax T Technical Configuration Type: Loose or configurable Device: T1-T2-T3 Number of Auxiliary Contacts CO (SPDT): 1 Standards: IEC Certificates and Declarations Data Sheet, Technical Information: SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom Declaration of Conformity - CE: Refer to the EU Declaration of the relative Circuit Breaker Instructions and Manuals: AUX - Auxiliary contacts 250 V- 24 V AC/DC T1-T6 to wire(1Q+1SY) External Classifications and Standards ETIM 9: EC000041 - Auxiliary contact block ETIM 10: EC000041 - Auxiliary contact block Object Classification Code: Q UNSPSC: 39120000 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) eClass: V11.1 : 27371302

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG