Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SDA051361R1

ABB Components Tmax, Tmax XT UVD T1..T6 - XT1..XT4 220..250Va.c. - 1SDA051361R1
$ 498.58

Price and Stock

Descriptions

Descriptions of ABB Control 1SDA051361R1 provided by its distributors.

ABB Components Tmax, Tmax XT UVD T1..T6 - XT1..XT4 220..250Va.c. - 1SDA051361R1
UVD T1...T6 220...250VA.C./D.C.;
ABB EcoSolutions Material Compliance REACH Declaration: REACh Declaration ABB Sace circuit breakers RoHS Information: RoHS Declaration ABB Sace circuit breakers RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration Environmental Environmental Information: Breakers - Packaging disposal information Ordering Order Code US and Canada: KT3UVD2 E-Number (Finland): 3654453 E-Number (Norway): 4377315 EAN: 8015644517823 Minimum Order Quantity: 1 piece Customs Tariff Number: 85389099 Dimensions Product Net Weight: 0.269 kg Container Information Package Level 1 Units: 1 piece Package Level 1 Width: 105 mm Package Level 1 Height: 95 mm Package Level 1 Depth / Length: 150 mm Package Level 1 Gross Weight: 0.283 kg Package Level 1 EAN: 8015644517823 Additional Information Product Main Type: Accessories for Tmax XT Product Name: Accessory Product Type: Accessory Suitable For: T1, T2, T3, T4, T5, T6, XT1, XT2, XT3, XT4 Suitable for Product Class: SACE Tmax T SACE Tmax XT SACE Tmax T SACE Tmax XT Technical Configuration Type: Loose or configurable Current Type: AC/DC Order Multiple: 1 piece Rated Voltage (Ur): 220 ... 250 V AC 220 ... 250 V DC 220 ... 250 V AC 220 ... 250 V DC Standards: IEC60947-2 UL489 IEC60947-2 UL489 Certificates and Declarations Data Sheet, Technical Information: SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom Declaration of Conformity - CE: Refer to the EU Declaration of the relative Circuit Breaker Instructions and Manuals: UVD - Electronic time-lag device for minimum voltage coils (YU) T1-T5-T6 External Classifications and Standards ETIM 9: EC002052 - Time delay under voltage coil ETIM 10: EC002052 - Time delay under voltage coil IDEA Granular Category Code (IGCC): 4147 >> Time delay under voltage coil Object Classification Code: Q UNSPSC: 39121010 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) eClass: V11.1 : 27370426

Images

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG