Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SCA135134R1001

Switch Disconnector, 3 Pole, Front Operated, Handle And Shaft Not Included
$ 225.93

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of ABB Control 1SCA135134R1001 provided by its distributors.

SWITCH DISCONNECTOR, 3 POLE, FRONT OPERATED, HANDLE AND SHAFT NOT INCLUDED
ABB Components - OT160G03 - 1SCA135134R1001
ABB EcoSolutions End Of Life Disassembling Instructions: OT160G Disassembling Instruction Environmental Information: PEI OT160G Environmental Product Declaration - EPD: PEP, EPD, OT160G_ Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: Reach Declaration / AC Switches and Fusegear RoHS Information: RoHs Declaration / AC Switches and Fusegear RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) Declaration / AC Switches and Fusegear Popular Downloads Data Sheet, Technical Information: Switches, Switch-disconnectors OT and OTM. Catalogue OT8GB Instructions and Manuals: Switch Disconnectors OT160G Mechanical Drawings: OT160G3_model.igs Environmental Product Declaration - EPD: PEP, EPD, OT160G_ Environmental Degree of Protection: Front IP20 Environmental Information: PEI OT160G Pollution Degree: 3 Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85365080 Country or Territory of Origin: Finland Dimensions Product Net Width: 123 mm Product Net Height: 130 mm Product Net Depth / Length: 73 mm Product Net Weight: 0.8 kg Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 160 mm 6.3 in 160 mm 6.3 in Package Level 1 Depth / Length: 244 mm 9.6 in 244 mm 9.6 in Package Level 1 Height: 96 mm 3.8 in 96 mm 3.8 in Package Level 1 Gross Weight: 0.9 kg 1.9 lb 0.9 kg 1.9 lb Package Level 1 EAN: 6417019638355 Technical Cable Cross-Section: Cu 10 ... 70 mm² Conventional Free-air Thermal Current (Ith): Θ = 40 °C 160 A Conventional Thermal Current (Ithe): Fully Enclosed 160 A Degree of Protection: Front IP20 Distance Between Phases: Standard Handle Type: Handle and shaft not included Mechanical Durability: 20000 Mounting Type: Base mounting Number of Poles: 3P Operating Mode: Front and side operated Pollution Degree: 3 Position of Line Terminals: Top In - Bottom Out Bottom In - Top Out Top In - Bottom Out Bottom In - Top Out Power Loss: at Rated Operating Conditions per Pole 6.5 W Rated Conditional Short-Circuit Current (Inc): (200 A fuse, 500 V) 100 kA (200 A fuse, 690 V) 50 kA (200 A fuse, 500 V) 100 kA (200 A fuse, 690 V) 50 kA Rated Impulse Withstand Voltage (Uimp): 12 kV Rated Insulation Voltage (Ui): acc. to IEC/EN 60664-1 1000 V Rated Operational Current AC-21A (Ie): (380 ... 415 V) 160 A (500 V) 160 A (690 V) 160 A (380 ... 415 V) 160 A (500 V) 160 A (690 V) 160 A Rated Operational Current AC-22A (Ie): (380 ... 415 V) 160 A (500 V) 160 A (690 V) 160 A (380 ... 415 V) 160 A (500 V) 160 A (690 V) 160 A Rated Operational Current AC-23A (Ie): (380 ... 415 V) 160 A (500 V) 160 A (690 V) 160 A (380 ... 415 V) 160 A (500 V) 160 A (690 V) 160 A Rated Operational Power AC-23A (Pe): (220 ... 240 V) 45 kW (400 ... 415 V) 75 kW (500 V) 90 kW (690 V) 132 kW (220 ... 240 V) 45 kW (400 ... 415 V) 75 kW (500 V) 90 kW (690 V) 132 kW Rated Operational Voltage: Main Circuit 1000 V Rated Short-Circuit Making Capacity (Icm): (690 V) 12 kA Rated Short-time Withstand Current Low Voltage (Icw): for 1 s 4 kA Special Functions: No Standards: IEC 60947-3 / UL 98 / CSA C22.2 NO.4 Switches Operating Mechanism: Mechanism at the End of the Switch 03 (Left Side) Mechanism at the End of the Switch 03 (Left Side) Terminal Type: Screw Terminals Tightening Torque: acc. IEC 60947-1 6 N·m Technical UL/CSA Maximum Operating Voltage UL/CSA: 600 V Ampere Rating: 125 A Horsepower Rating UL/CSA: (240 V AC) Single Phase 20 Hp (440 ... 480 V AC) Single Phase 30 Hp (240 V AC) Single Phase 20 Hp (440 ... 480 V AC) Single Phase 30 Hp Tightening Torque: acc. IEC 60947-1 6 N·m Tightening Torque UL/CSA: 53 in·lb Certificates and Declarations A2L Certificate – IEC: A2L Refrigerant Declaration of Conformity / OT100-125_160G ATEX Certificate: No certification needed Declaration of Conformity - CE: Declaration of Conformity / OT100G_, OT125G_, OT160G_ DNV GL Certificate: DNV GL Certificate / OT100-160G_OT160EV-400 UL Certificate: cULus certificate OT160G VDE Certificate: No certification needed External Classifications and Standards Object Classification Code: Q ETIM 9: EC000216 - Switch disconnector (low voltage) ETIM 10: EC000216 - Switch disconnector (AC) UNSPSC: 39122233 IDEA Granular Category Code (IGCC): 5293 >> Switch disconnector eClass: V11.1 : 27371403 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) E-Number (Norway): 4372120

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG