Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SCA105232R1001

ABB Components SwitchLine OHBS2RJ - 1SCA105232R1001
$ 19.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SCA105232R1001.

element14 APAC

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-27.61%

Supply Chain

Introduction Date2017-10-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control 1SCA105232R1001 provided by its distributors.

ABB Components SwitchLine OHBS2RJ - 1SCA105232R1001
HANDLE,BLACK,IP65,3 PADLOCK; For Use With: Switches OT16FT to OT125FT; IP / NEMA Rating: IP65; Product Range: OT Series; Actuator Type: Padlockable with Three Padlocks; Colour: Black; Legend: I-O and ON-OFF
Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: Reach Declaration / AC Switches and Fusegear RoHS Information: RoHs Declaration / AC Switches and Fusegear RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Popular Downloads Data Sheet, Technical Information: Switches, Switch-disconnectors OT and OTM. Catalogue OT8GB Instructions and Manuals: Handles OH_S_ Mechanical Drawings: OH_S2RJ_, dwg-file OH_S2RJ_, dxf-file OH_S2RJ_palikka.igs OH_S2RJ_, dwg-file OH_S2RJ_, dxf-file OH_S2RJ_palikka.igs Environmental Degree of Protection: IP65 Ordering Minimum Order Quantity: 10 piece Customs Tariff Number: 85389099 Country or Territory of Origin: Finland Dimensions Product Net Width: 65 mm Product Net Height: 65 mm Product Net Depth / Length: 43.5 mm Product Net Weight: 0.055 kg Container Information Package Level 1 Units: bag 1 piece Package Level 1 Width: 65 mm Package Level 1 Depth / Length: 65 mm Package Level 1 Height: 44 mm Package Level 1 Gross Weight: 0.06 kg Package Level 1 EAN: 6417019411668 Technical Color: Black Degree of Protection: IP65 Handle Color: Black Handle Type: Selector Certificates and Declarations Declaration of Conformity - CE: Declaration of Conformity / OH_ External Classifications and Standards Object Classification Code: N/A ETIM 9: EC000229 - Handle for power circuit breaker ETIM 10: EC000229 - Handle for power circuit breaker UNSPSC: 31162801 IDEA Granular Category Code (IGCC): 3038 >> Handles or knobs eClass: V11.1 : 27370414 WEEE Category: Product Not in WEEE Scope E-Number (Finland): 3661912 E-Number (Norway): 4363588 E-Number (Sweden): 3171327

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG